
HVMP024202 | |
|---|---|
DigiKey Part Number | HVMP024202-ND |
Manufacturer | |
Manufacturer Product Number | HVMP024202 |
Description | MOUNTING PANEL 73.504X7" WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mounting Panel 73.504" L x 7.000" W (1867.00mm x 177.80mm) White |
Datasheet | Datasheet |
Category | Size / Dimension 73.504" L x 7.000" W (1867.00mm x 177.80mm) |
Manufacturer Belden Inc. | Color White |
Packaging Bulk | For Use With/Related Products XHM, XHS Cabinets |
Part Status Active | Ventilation Non-Vented |
Type Mounting Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,57000 € | 69,57 € |
| Unit Price without VAT: | 69,57000 € |
|---|---|
| Unit Price with VAT: | 82,78830 € |

