
HVMP014501 | |
|---|---|
DigiKey Part Number | HVMP014501-ND |
Manufacturer | |
Manufacturer Product Number | HVMP014501 |
Description | MOUNTING PANEL 78.740X3.500" BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mounting Panel 78.740" L x 3.500" W (2000.00mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Panel | |
Size / Dimension | 78.740" L x 3.500" W (2000.00mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | XHM, XHS Cabinets | |
Ventilation | Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,11000 € | 62,11 € |
| Unit Price without VAT: | 62,11000 € |
|---|---|
| Unit Price with VAT: | 73,91090 € |

