
HVMP014202 | |
|---|---|
DigiKey Part Number | 135-HVMP014202-ND |
Manufacturer | |
Manufacturer Product Number | HVMP014202 |
Description | MOUNTING PANEL WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Mounting Panel White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Panel | |
Size / Dimension | - | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,72000 € | 59,72 € |
| Unit Price without VAT: | 59,72000 € |
|---|---|
| Unit Price with VAT: | 71,06680 € |

