
HKMH1S-8M-GP/9 S | |
|---|---|
DigiKey Part Number | 135-HKMH1S-8M-GP/9S-ND |
Manufacturer | |
Manufacturer Product Number | HKMH1S-8M-GP/9 S |
Description | SPE M8 SPE PCB INSERT, STRAIGHT, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Straight Shielded |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Belden Inc. | Shielding Shielded |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Nickel |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 90°C |
Orientation Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,68300 € | 86,83 € |
| 25 | 8,13880 € | 203,47 € |
| 50 | 7,75020 € | 387,51 € |
| 100 | 7,38040 € | 738,04 € |
| 250 | 6,91852 € | 1.729,63 € |
| 500 | 6,58860 € | 3.294,30 € |
| 1.000 | 6,27454 € | 6.274,54 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |

