
HISB0020218RB | |
|---|---|
DigiKey Part Number | 135-HISB0020218RB-ND |
Manufacturer | |
Manufacturer Product Number | HISB0020218RB |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | - | |
Core Diameter | 8.2µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.297" (7.54mm) | |
Tensile Strength | 40.8kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | 75.44mm | |
Ratings | - | |
Features | 2 Fibers, Rip Cord | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

