
HIPMP-RJ11 | |
|---|---|
DigiKey Part Number | BEL28664-ND |
Manufacturer | |
Manufacturer Product Number | HIPMP-RJ11 |
Description | PLUG RJ11 W/50 MICRON |
Customer Reference | |
Detailed Description | Modular Connector Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Cable Type | - | |
Number of Positions/Contacts | - | |
Features | - | |
Shielding | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | - | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |

