HI4B0020212PC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3,20000 €

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3,03000 €

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 2,78000 €
Image for HI4B0020212PC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI4B0020212PC

DigiKey Part Number
135-HI4B0020212PC-ND
Manufacturer
Manufacturer Product Number
HI4B0020212PC
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Violet Multimode 125µm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Belden Inc.
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Series
Jacket (Insulation) Diameter
0.342" (8.69mm)
Packaging
Bulk
Tensile Strength
40.8kg
Part Status
Active
Jacket Color
Violet
Style
Multiple Fibers
Bend Radius
86.87mm
Type
Multimode
Features
2 Fibers, Rip Cord
Core Diameter
50µm
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HI4B0020212RCBelden Inc.0135-HI4B0020212RC-ND3,20000 €Parametric Equivalent
HI4B0020214PCBelden Inc.0135-HI4B0020214PC-ND3,03000 €Parametric Equivalent
HI4B0020214RCBelden Inc.0135-HI4B0020214RC-ND2,78000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,49000 €3,49 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €