Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HD4B0020212PC | |
|---|---|
DigiKey Part Number | 135-HD4B0020212PC-ND |
Manufacturer | |
Manufacturer Product Number | HD4B0020212PC |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.366" (9.30mm) | |
Tensile Strength | 40.8kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 92.96mm | |
Ratings | - | |
Features | 2 Fibers, Rip Cord | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

