HD3B0020218RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 2,35000 €

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 2,92000 €

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 2,69000 €
Image for HD3B0020218RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3B0020218RC

DigiKey Part Number
135-HD3B0020218RC-ND
Manufacturer
Manufacturer Product Number
HD3B0020218RC
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
-
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.375" (9.53mm)
Tensile Strength
40.8kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
95.25mm
Ratings
-
Features
2 Fibers, Rip Cord
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,11000 €2,11 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €