
HB1094RC74 | |
|---|---|
DigiKey Part Number | BEL13901-ND |
Manufacturer | |
Manufacturer Product Number | HB1094RC74 |
Description | BOX,HOUSE10X9X4 NO SLOTS 7X4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Open End(s) 11.500" L x 11.500" W (292.10mm x 292.10mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Height 5.000" (127.00mm) |
Mfr | Area (L x W) 132in² (853cm²) |
Packaging Bulk | Design Open End(s) |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 11.500" L x 11.500" W (292.10mm x 292.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,87000 € | 13,87 € |
| 10 | 11,78900 € | 117,89 € |
| 25 | 11,05080 € | 276,27 € |
| 50 | 10,52320 € | 526,16 € |
| 100 | 10,02120 € | 1.002,12 € |
| 250 | 9,39424 € | 2.348,56 € |
| 500 | 8,94638 € | 4.473,19 € |
| Unit Price without VAT: | 13,87000 € |
|---|---|
| Unit Price with VAT: | 16,50530 € |

