
H4530SP01 | |
|---|---|
DigiKey Part Number | 135-H4530SP01-ND |
Manufacturer | |
Manufacturer Product Number | H4530SP01 |
Description | SIDE ASSY,45U"X30"D BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side Black |
Datasheet | Datasheet |
Category | Type Panel, Side |
Manufacturer Belden Inc. | Color Black |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,39000 € | 197,39 € |
| Unit Price without VAT: | 197,39000 € |
|---|---|
| Unit Price with VAT: | 234,89410 € |

