
H4230SP01 | |
|---|---|
DigiKey Part Number | 135-H4230SP01-ND |
Manufacturer | |
Manufacturer Product Number | H4230SP01 |
Description | SIDE PANEL ASM, 42U X 30D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side Black |
Category | Type Panel, Side |
Manufacturer Belden Inc. | Color Black |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,50000 € | 196,50 € |
| Unit Price without VAT: | 196,50000 € |
|---|---|
| Unit Price with VAT: | 233,83500 € |

