
H4224FPD01 | |
|---|---|
DigiKey Part Number | 135-H4224FPD01-ND |
Manufacturer | |
Manufacturer Product Number | H4224FPD01 |
Description | ENCL FLAT PERF DOOR ASSY 42X24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,78000 $ | 391,78 $ |
| Unit Price without VAT: | 391,78000 $ |
|---|---|
| Unit Price with VAT: | 466,21820 $ |

