
H3030BCWB01 | |
|---|---|
DigiKey Part Number | 135-H3030BCWB01-ND |
Manufacturer | |
Manufacturer Product Number | H3030BCWB01 |
Description | BOTTOM COVER WITH BRUSH, BL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover 30.000" L x 30.000" W (762.00mm x 762.00mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 30.000" L x 30.000" W (762.00mm x 762.00mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,87000 € | 114,87 € |
| Unit Price without VAT: | 114,87000 € |
|---|---|
| Unit Price with VAT: | 136,69530 € |

