
H24TT01 | |
|---|---|
DigiKey Part Number | 135-H24TT01-ND |
Manufacturer | |
Manufacturer Product Number | H24TT01 |
Description | TOP CABLE TROUGH W/CVR,24" BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Rear Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Rear | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | XHM, XHS Cabinets | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,08000 € | 110,08 € |
| Unit Price without VAT: | 110,08000 € |
|---|---|
| Unit Price with VAT: | 130,99520 € |

