
GKMH1X/9 L | |
|---|---|
DigiKey Part Number | 135-GKMH1X/9L-ND |
Manufacturer | |
Manufacturer Product Number | GKMH1X/9 L |
Description | SPE M8 REAR WALL MOUNTING SCREW, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Screws M8 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screws | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M8 | |
Material | Plastic | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,05700 € | 30,57 € |
| 30 | 2,82867 € | 84,86 € |
| 50 | 2,72820 € | 136,41 € |
| 100 | 2,59800 € | 259,80 € |
| 250 | 2,43528 € | 608,82 € |
| 500 | 2,31906 € | 1.159,53 € |
| 1.000 | 2,20846 € | 2.208,46 € |
| 2.500 | 2,07033 € | 5.175,82 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

