
FW2MBS06LD | |
|---|---|
DigiKey Part Number | BEL17978-ND |
Manufacturer | |
Manufacturer Product Number | FW2MBS06LD |
Description | FX M-BOX SPLICE OM2 06P |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Belden Inc. | Mode Multimode OM2 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Color Black |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) LC Receptacle | Operating Temperature -10°C ~ 60°C |
Convert To (Adapter End) MPO Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,20000 € | 429,20 € |
| Unit Price without VAT: | 429,20000 € |
|---|---|
| Unit Price with VAT: | 510,74800 € |

