
FTSSC900PS01 | |
|---|---|
DigiKey Part Number | BEL18125-ND |
Manufacturer | |
Manufacturer Product Number | FTSSC900PS01 |
Description | FX PIGTAIL OS2 SC_SX TB_900 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To Cable 9/125 |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, OS2 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 55dB |
1st Connector SC | Base Product Number |
2nd Connector Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

