
FTSSB900PS014MW | |
|---|---|
DigiKey Part Number | BEL18137-ND |
Manufacturer | |
Manufacturer Product Number | FTSSB900PS014MW |
Description | FX PIGTAIL OS2 SC_SX/A TB_900 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Simplex To Cable 9/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 13.1' (4.0m) |
Series | Type Singlemode, OS2 |
Packaging Bulk | Color - Cable White |
Part Status Active | Insertion Loss 0.35dB |
1st Connector SC/APC Simplex | Return Loss 65dB |
2nd Connector Cable | Base Product Number |
Cable Type Buffered Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,54000 € | 19,54 € |
| Unit Price without VAT: | 19,54000 € |
|---|---|
| Unit Price with VAT: | 23,25260 € |

