
FTSSB3MMPS01 | |
|---|---|
DigiKey Part Number | BEL18128-ND |
Manufacturer | |
Manufacturer Product Number | FTSSB3MMPS01 |
Description | FX PIGTAIL OS2 SC_SX/A JKT_3.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Simplex To Cable 9/125 |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Type Singlemode, OS2 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 55dB |
1st Connector SC/APC Simplex | Base Product Number |
2nd Connector Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,56400 € |

