
FTSLC900PR124MY | |
|---|---|
DigiKey Part Number | BEL18092-ND |
Manufacturer | |
Manufacturer Product Number | FTSLC900PR124MY |
Description | FX PIGTAIL OS2 LC_SX TB_900 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 9/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 13.1' (4.0m) |
Series | Type Singlemode, OS2 |
Packaging Bulk | Color - Cable Yellow |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC | Return Loss 55dB |
2nd Connector Cable | Base Product Number |
Cable Type Buffered Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,96000 € | 105,96 € |
| Unit Price without VAT: | 105,96000 € |
|---|---|
| Unit Price with VAT: | 126,09240 € |

