
FTSLC2MMFS01 | |
|---|---|
DigiKey Part Number | 135-FTSLC2MMFS01-ND |
Manufacturer | |
Manufacturer Product Number | FTSLC2MMFS01 |
Description | FX FUS. OS2 LC_SX JKT_2.0/250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector LC Simplex Blue |
Category | Cable Diameter 2.0mm |
Manufacturer Belden Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Housing Color Blue |
Part Status Active | Boot Color Black |
Connector Style LC | Features Dust Cap |
Connector Type Receptacle | Housing Material Plastic |
Simplex/Duplex Simplex | Body Material Zinc Die Cast |
Mode Multimode OM2 | Operating Temperature -40°C ~ 75°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,67000 € | 17,67 € |
| Unit Price without VAT: | 17,67000 € |
|---|---|
| Unit Price with VAT: | 21,02730 € |

