
FTSLBRIBPR129MY | |
|---|---|
DigiKey Part Number | BEL18102-ND |
Manufacturer | |
Manufacturer Product Number | FTSLBRIBPR129MY |
Description | FX PIGTAIL OS2 LC_SX/A JKT_RIB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Simplex To Cable 9/125 29.5' (9.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 29.5' (9.0m) |
Series | Type Singlemode, OS2 |
Packaging Bulk | Color - Cable Yellow |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC/APC Simplex | Return Loss 65dB |
2nd Connector Cable | Base Product Number |
Cable Type Ribbon Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 € | 270,66 € |
| Unit Price without VAT: | 270,66000 € |
|---|---|
| Unit Price with VAT: | 322,08540 € |

