
FT4SCRIBPR129ME | |
|---|---|
DigiKey Part Number | BEL18075-ND |
Manufacturer | |
Manufacturer Product Number | FT4SCRIBPR129ME |
Description | FX PIGTAIL OM4 SC_SX JKT_RIB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To Cable 50/125 29.5' (9.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 29.5' (9.0m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Cable Violet |
Part Status Active | Insertion Loss 0.15dB |
1st Connector SC | Return Loss 30dB |
2nd Connector Cable | Base Product Number |
Cable Type Ribbon Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,11000 € | 281,11 € |
| Unit Price without VAT: | 281,11000 € |
|---|---|
| Unit Price with VAT: | 334,52090 € |

