Parametric Equivalent
Parametric Equivalent

FT4SC900PR062MA | |
|---|---|
DigiKey Part Number | BEL18077-ND |
Manufacturer | |
Manufacturer Product Number | FT4SC900PR062MA |
Description | FX PIGTAIL OM4 SC_SX TB_900 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To Cable 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 6.6' (2.0m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Insertion Loss 0.15dB |
1st Connector SC | Return Loss 30dB |
2nd Connector Cable | Base Product Number |
Cable Type Buffered Fiber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT4SC900PR122MA | Belden Inc. | 0 | BEL18079-ND | 99,21000 € | Parametric Equivalent |
| FT4SC900PS012MA | Belden Inc. | 0 | BEL18081-ND | 16,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,56000 € | 64,56 € |
| Unit Price without VAT: | 64,56000 € |
|---|---|
| Unit Price with VAT: | 76,82640 € |

