
FT4SC250PR12 | |
|---|---|
DigiKey Part Number | BEL18072-ND |
Manufacturer | |
Manufacturer Product Number | FT4SC250PR12 |
Description | FX PIGTAIL OM4 SC_SX BR_250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To Cable 50/125 |
Datasheet | Datasheet |
Category | Cable Type Ribbon Fiber |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, OM4 |
Packaging Bulk | Insertion Loss 0.15dB |
Part Status Active | Return Loss 30dB |
1st Connector SC | Base Product Number |
2nd Connector Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,62000 € | 150,62 € |
| Unit Price without VAT: | 150,62000 € |
|---|---|
| Unit Price with VAT: | 179,23780 € |

