FT4MM3MMPS012MA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 159,71000 €
Datasheet
Image for FT4MM3MMPS012MA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT4MM3MMPS012MA

DigiKey Part Number
BEL18068-ND
Manufacturer
Manufacturer Product Number
FT4MM3MMPS012MA
Description
FX PIGTAIL OM4 MPO12_M JKT_3.0
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To Cable 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
6.6' (2.0m)
Series
Type
Multimode, OM4
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Insertion Loss
0.20dB
1st Connector
MPO
Return Loss
30dB
2nd Connector
Cable
Base Product Number
Cable Diameter
0.12" (3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT4MF3MMPS012MABelden Inc.0BEL18064-ND159,71000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,71000 €159,71 €
Manufacturers Standard Package
Unit Price without VAT:159,71000 €
Unit Price with VAT:190,05490 €