
FT4LC900PS015MA | |
|---|---|
DigiKey Part Number | BEL18057-ND |
Manufacturer | |
Manufacturer Product Number | FT4LC900PS015MA |
Description | FX PIGTAIL OM4 LC_SX TB_900 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 16.4' (5.0m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Insertion Loss 0.15dB |
1st Connector LC | Return Loss 30dB |
2nd Connector Cable | Base Product Number |
Cable Type Buffered Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,72000 € | 19,72 € |
| Unit Price without VAT: | 19,72000 € |
|---|---|
| Unit Price with VAT: | 23,46680 € |

