
FT4LC900PR063MA | |
|---|---|
DigiKey Part Number | BEL18051-ND |
Manufacturer | |
Manufacturer Product Number | FT4LC900PR063MA |
Description | FX PIGTAIL OM4 LC_SX TB_900 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 9.8' (3.0m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Insertion Loss 0.15dB |
1st Connector LC | Return Loss 30dB |
2nd Connector Cable | Base Product Number |
Cable Type Buffered Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 € | 70,97 € |
| Unit Price without VAT: | 70,97000 € |
|---|---|
| Unit Price with VAT: | 84,45430 € |

