
FT4LC250PR122MA | |
|---|---|
DigiKey Part Number | BEL18044-ND |
Manufacturer | |
Manufacturer Product Number | FT4LC250PR122MA |
Description | FX PIGTAIL OM4 LC_SX BR_250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | Cable | |
Cable Diameter | - | |
Cable Type | Ribbon Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,30000 € | 151,30 € |
| Unit Price without VAT: | 151,30000 € |
|---|---|
| Unit Price with VAT: | 180,04700 € |

