
FT3STRIBPR129MA | |
|---|---|
DigiKey Part Number | BEL18037-ND |
Manufacturer | |
Manufacturer Product Number | FT3STRIBPR129MA |
Description | FX PIGTAIL OM3 ST JKT_RIB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To Cable 50/125 29.5' (9.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | ST | |
2nd Connector | Cable | |
Cable Diameter | - | |
Cable Type | Ribbon Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 29.5' (9.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,56000 € | 214,56 € |
| Unit Price without VAT: | 214,56000 € |
|---|---|
| Unit Price with VAT: | 255,32640 € |

