
FT3SC900PR06 | |
|---|---|
DigiKey Part Number | BEL18031-ND |
Manufacturer | |
Manufacturer Product Number | FT3SC900PR06 |
Description | FX PIGTAIL OM3 SC_SX TB_900 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To Cable 50/125 |
Datasheet | Datasheet |
Category | Cable Type Buffered Fiber |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, OM3 |
Packaging Bulk | Insertion Loss 0.25dB |
Part Status Active | Return Loss 30dB |
1st Connector SC | Base Product Number |
2nd Connector Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 € | 49,14 € |
| Unit Price without VAT: | 49,14000 € |
|---|---|
| Unit Price with VAT: | 58,47660 € |

