
FT3MM3MMPS01 | |
|---|---|
DigiKey Part Number | BEL18025-ND |
Manufacturer | |
Manufacturer Product Number | FT3MM3MMPS01 |
Description | FX PIGTAIL OM3 MPO12_M JKT_3.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To Cable 50/125 |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer Belden Inc. | Fiber Type 50/125 |
Series | Type Multimode, OM3 |
Packaging Bulk | Insertion Loss 0.35dB |
Part Status Active | Return Loss 30dB |
1st Connector MPO | Base Product Number |
2nd Connector Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,25000 € | 100,25 € |
| Unit Price without VAT: | 100,25000 € |
|---|---|
| Unit Price with VAT: | 119,29750 € |

