
FT3MM250PS01 | |
|---|---|
DigiKey Part Number | BEL18024-ND |
Manufacturer | |
Manufacturer Product Number | FT3MM250PS01 |
Description | FX PIGTAIL OM3 MPO12_M BR_250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To Cable 50/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | Cable | |
Cable Diameter | - | |
Cable Type | Ribbon Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | - | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,51000 € | 101,51 € |
| Unit Price without VAT: | 101,51000 € |
|---|---|
| Unit Price with VAT: | 120,79690 € |

