
FT3LC900PS01 | |
|---|---|
DigiKey Part Number | BEL18017-ND |
Manufacturer | |
Manufacturer Product Number | FT3LC900PS01 |
Description | FX PIGTAIL OM3 LC_SX TB_900 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 50/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | Cable | |
Cable Diameter | - | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | - | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 10 | 10,79900 € | 107,99 € |
| 25 | 10,12200 € | 253,05 € |
| 50 | 9,63880 € | 481,94 € |
| 100 | 9,17890 € | 917,89 € |
| 250 | 8,60468 € | 2.151,17 € |
| 500 | 8,19436 € | 4.097,18 € |
| 1.000 | 7,80380 € | 7.803,80 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,11300 € |

