
FT3LC2MMFS01 | |
|---|---|
DigiKey Part Number | 135-FT3LC2MMFS01-ND |
Manufacturer | |
Manufacturer Product Number | FT3LC2MMFS01 |
Description | FX FUS. OM3-4 LC_SX JK_2.0/250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Simplex To Cable |
Datasheet | Datasheet |
Category | 2nd Connector Cable |
Manufacturer Belden Inc. | Type Multimode, Simplex, OM3 |
Series | Color - Cable Black |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Return Loss 30dB |
1st Connector LC/APC Simplex | Operating Temperature -40°C ~ 75°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,04000 € |

