
FT1ST250PR12 | |
|---|---|
DigiKey Part Number | BEL18003-ND |
Manufacturer | |
Manufacturer Product Number | FT1ST250PR12 |
Description | FX PIGTAIL OM1 ST BR_250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To Cable 62.5/125 |
Datasheet | Datasheet |
Category | Cable Type Ribbon Fiber |
Manufacturer Belden Inc. | Fiber Type 62.5/125 |
Series | Type Multimode, OM1 |
Packaging Bulk | Insertion Loss 0.25dB |
Part Status Active | Return Loss 30dB |
1st Connector ST | Base Product Number |
2nd Connector Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 € | 113,39 € |
| Unit Price without VAT: | 113,39000 € |
|---|---|
| Unit Price with VAT: | 134,93410 € |

