
FT1SC2MMFS01 | |
|---|---|
DigiKey Part Number | 135-FT1SC2MMFS01-ND |
Manufacturer | |
Manufacturer Product Number | FT1SC2MMFS01 |
Description | FX FUS. OM1 SC_SX JKT_2.0/250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex Beige |
Category | Simplex/Duplex Simplex |
Manufacturer Belden Inc. | Mode Multimode OM1 |
Series | Cable Diameter 2.0mm |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Push-Pull |
Connector Style SC | Housing Color Beige |
Connector Type Plug | Boot Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,04000 € |

