Parametric Equivalent

FT1LC900PS018MS | |
|---|---|
DigiKey Part Number | BEL17994-ND |
Manufacturer | |
Manufacturer Product Number | FT1LC900PS018MS |
Description | FX PIGTAIL OM1 LC_SX TB_900 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 62.5/125 26.2' (8.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Belden Inc. | Length - Overall 26.2' (8.0m) |
Series | Type Multimode, OM1 |
Packaging Bulk | Color - Cable Gray |
Part Status Active | Insertion Loss 0.25dB |
1st Connector LC | Return Loss 30dB |
2nd Connector Cable | Base Product Number |
Cable Type Buffered Fiber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT1LC900PR128MO | Belden Inc. | 0 | BEL17992-ND | 116,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,41000 € | 18,41 € |
| Unit Price without VAT: | 18,41000 € |
|---|---|
| Unit Price with VAT: | 21,90790 € |

