Image for FT1LC2MMPS011MO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT1LC2MMPS011MO

DigiKey Part Number
BEL17987-ND
Manufacturer
Manufacturer Product Number
FT1LC2MMPS011MO
Description
FX PIGTAIL OM1 LC_SX JKT_2.0
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To Cable 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
Belden Inc.
Length - Overall
3.3' (1.0m)
Series
Type
Multimode, OM1
Packaging
Bulk
Color - Cable
Orange
Part Status
Active
Insertion Loss
0.25dB
1st Connector
LC
Return Loss
30dB
2nd Connector
Cable
Base Product Number
Cable Diameter
0.08" (2.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,84000 €10,84 €
Manufacturers Standard Package
Unit Price without VAT:10,84000 €
Unit Price with VAT:12,89960 €