
FSSL024NG | |
|---|---|
DigiKey Part Number | BEL32652-ND |
Manufacturer | |
Manufacturer Product Number | FSSL024NG |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Polyethylene (PE) |
Series | Jacket (Insulation) Diameter 0.410" (10.41mm) |
Packaging Spool | Tensile Strength 81.6kg |
Part Status Active | Jacket Color Black |
Style Multiple Fibers | Features 24 Fibers, Rip Cord |
Type Singlemode | Operating Temperature -40°C ~ 70°C |
Core Diameter 9µm | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.640 | 1,01245 € | 1.660,42 € |
| Unit Price without VAT: | 1,01245 € |
|---|---|
| Unit Price with VAT: | 1,20482 € |



