MFR Recommended
MFR Recommended

FSNS6PL-25 | |
|---|---|
DigiKey Part Number | BEL28715-ND |
Manufacturer | |
Manufacturer Product Number | FSNS6PL-25 |
Description | PROSNS RG6 F PLENUM 25 PACK |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-6 |
Packaging Bulk | Fastening Type Threaded |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Compression | Body Finish Nickel |
Shield Termination Compression | Center Contact Plating Gold |
Impedance 75 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPLCCT-SLMR | Belden Inc. | 0 | BEL29067-ND | 315,27000 € | MFR Recommended |
| EX6XLPLPLUS B50 | Belden Inc. | 0 | 135-EX6XLPLPLUSB50-ND | 76,67000 € | MFR Recommended |


