MFR Recommended

FSNS59BNCPL-25 | |
|---|---|
DigiKey Part Number | BEL28701-ND |
Manufacturer | |
Manufacturer Product Number | FSNS59BNCPL-25 |
Description | PROSNS RG59 BNC PLENUM 25 PACK |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Category | Cable Group RG-59 |
Mfr | Fastening Type Bayonet Lock |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel, Tin |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Compression | Operating Temperature -40°C ~ 60°C |
Impedance 75 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1506ABHD1 | Belden Inc. | 0 | BEL14544-ND | 0,92000 € | MFR Recommended |
| CPLCRBC-BR | Belden Inc. | 0 | BEL28803-ND | 295,82000 € | MFR Recommended |



