
FS3L0486G | |
|---|---|
DigiKey Part Number | 135-FS3L0486G-ND |
Manufacturer | |
Manufacturer Product Number | FS3L0486G |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Jacket (Insulation) Diameter 0.370" (9.40mm) |
Part Status Active | Tensile Strength 20.4kg |
Style Standard | Jacket Color Black |
Type Multimode | Bend Radius 93.98mm |
Core Diameter 50µm | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS3L0366G | Belden Inc. | 0 | 135-FS3L0366G-ND | 4,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

