
FS1L0726G | |
|---|---|
DigiKey Part Number | 135-FS1L0726G-ND |
Manufacturer | |
Manufacturer Product Number | FS1L0726G |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Jacket (Insulation) Diameter 0.610" (15.49mm) |
Part Status Active | Tensile Strength 20.4kg |
Style Standard | Jacket Color Black |
Type Multimode | Bend Radius 154.94mm |
Core Diameter 62.5µm | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

