
FS1L0066F | |
|---|---|
DigiKey Part Number | 135-FS1L0066F-ND |
Manufacturer | |
Manufacturer Product Number | FS1L0066F |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Jacket (Insulation) Diameter 0.530" (13.46mm) |
Part Status Active | Tensile Strength 20.4kg |
Style Standard | Jacket Color Black |
Type Multimode | Bend Radius 134.62mm |
Core Diameter 62.5µm | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

