Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1H072NG

DigiKey Part Number
BEL32479-ND
Manufacturer
Manufacturer Product Number
FS1H072NG
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Belden Inc.
Jacket (Insulation) Material
Polyethylene (PE)
Series
Jacket (Insulation) Diameter
0.522" (13.26mm)
Packaging
Spool
Tensile Strength
81.6kg
Part Status
Active
Jacket Color
Black
Style
Multiple Fibers
Features
72 Fibers, Rip Cord
Type
Multimode
Operating Temperature
-40°C ~ 70°C
Core Diameter
62.5µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,16000 €9,16 €
Manufacturers Standard Package
Unit Price without VAT:9,16000 €
Unit Price with VAT:10,90040 €