
FRD5TYL | |
|---|---|
DigiKey Part Number | 135-FRD5TYL-ND |
Manufacturer | |
Manufacturer Product Number | FRD5TYL |
Description | DUCT & SNAP ON LID, LENGTH 2 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), 2 Piece Adhesive 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Belden Inc. | Width 12.283" (311.99mm) |
Packaging Bulk | Mounting Type Adhesive |
Part Status Active | Material Plastic |
Wire Duct Type Solid (Raceway), 2 Piece | Color Yellow |
Height 4.527" (114.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,03000 € | 309,03 € |
| Unit Price without VAT: | 309,03000 € |
|---|---|
| Unit Price with VAT: | 367,74570 € |

