
FRD4SYL | |
|---|---|
DigiKey Part Number | 135-FRD4SYL-ND |
Manufacturer | |
Manufacturer Product Number | FRD4SYL |
Description | DUCT, LENGTH 2 METERS. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), Base Adhesive 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.527" (114.99mm) | |
Length | 7.87" (200.00mm) | |
Width | 9.448" (239.98mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,38000 € | 148,38 € |
| Unit Price without VAT: | 148,38000 € |
|---|---|
| Unit Price with VAT: | 176,57220 € |

