
FRD1TYL | |
|---|---|
DigiKey Part Number | 135-FRD1TYL-ND |
Manufacturer | |
Manufacturer Product Number | FRD1TYL |
Description | SLOTTED DUCT & SOLID LID, LENG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 2.244" (57.00mm) | |
Length | 6.56' (2.00m) | |
Width | 2.244" (57.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,22000 € | 121,22 € |
| Unit Price without VAT: | 121,22000 € |
|---|---|
| Unit Price with VAT: | 144,25180 € |

